AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,217 In Stock | 1 : ¥1,108.84000 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | 7.5 A | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
116 In Stock | 1 : ¥1,108.84000 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | 3.8 A | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,108.84000 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 18V | - | - | - | - | 10 A | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock Check Lead Time | 80 : ¥954.24125 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | 6.4 A | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
192 In Stock | 1 : ¥1,108.84000 Bulk | Bulk | Obsolete | Open Frame | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | 15 A | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock Check Lead Time | 80 : ¥954.24125 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | 12 A | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock Check Lead Time | 80 : ¥988.44338 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 32V | - | - | - | - | 5.62 A | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock Check Lead Time | 80 : ¥954.24125 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 36V | - | - | - | - | 5 A | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE |