RAC10-05SC/277 | ||
---|---|---|
DigiKey Part Number | 945-2111-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC10-05SC/277 | |
Description | AC/DC CONVERTER 5V 10W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 80 ~ 305 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC10-05SC/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1 | |
Line Regulation | ±0.3% | |
Load Regulation | -1.5% | |
Weight | 0.137 lb (62.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.38000 | ¥278.38 |
5 | ¥270.20200 | ¥1,351.01 |
10 | ¥262.01000 | ¥2,620.10 |
25 | ¥253.82320 | ¥6,345.58 |
50 | ¥245.63360 | ¥12,281.68 |
100 | ¥237.44630 | ¥23,744.63 |
250 | ¥229.25816 | ¥57,314.54 |