APXG250ARA100ME46G | ||
---|---|---|
DigiKey Part Number | 565-4534-2-ND - Tape & Reel (TR) 565-4534-1-ND - Cut Tape (CT) 565-4534-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXG250ARA100ME46G | |
Description | CAP ALUM POLY 10UF 20% 25V SMD | |
Customer Reference | ||
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 3000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.93200 | ¥39.32 |
50 | ¥3.12940 | ¥156.47 |
100 | ¥2.58350 | ¥258.35 |
500 | ¥2.01852 | ¥1,009.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.50822 | ¥1,508.22 |