A766KE106M1ELAE060 | ||
---|---|---|
DigiKey Part Number | 399-A766KE106M1ELAE060TR-ND - Tape & Reel (TR) 399-A766KE106M1ELAE060CT-ND - Cut Tape (CT) 399-A766KE106M1ELAE060DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A766KE106M1ELAE060 | |
Description | CAP ALUM POLY 10UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A766KE106M1ELAE060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥3.68300 | ¥36.83 |
50 | ¥2.93000 | ¥146.50 |
100 | ¥2.41940 | ¥241.94 |
500 | ¥1.89018 | ¥945.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.60670 | ¥1,606.70 |
2,000 | ¥1.51215 | ¥3,024.30 |
5,000 | ¥1.41765 | ¥7,088.25 |
10,000 | ¥1.32314 | ¥13,231.40 |
25,000 | ¥1.27589 | ¥31,897.25 |
50,000 | ¥1.22863 | ¥61,431.50 |