



1890989 | |
|---|---|
DigiKey Part Number | 277-6418-ND |
Manufacturer | |
Manufacturer Product Number | 1890989 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1890989 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1700781 | Phoenix Contact | 25 | 277-13702-ND | ¥84.19000 | Parametric Equivalent |
| 1986974 | Phoenix Contact | 500 | 1986974-ND | ¥17.70000 | Parametric Equivalent |
| VI0401550000G | Amphenol Anytek | 1,711 | 609-3929-ND | ¥8.52000 | Similar |
| 282856-4 | TE Connectivity AMP Connectors | 97 | A98357-ND | ¥26.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥10.37900 | ¥103.79 |



