80W (100W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,909 In Stock 150 Factory | 1 : ¥274.27000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.3 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1; 62368-1 | |||
465 In Stock | 1 : ¥274.27000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 6.67 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
209 In Stock | 1 : ¥346.11000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | -10°C ~ 70°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1; 62368-1 | |||
5,412 In Stock | 1 : ¥473.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 8.3 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
1,758 In Stock | 1 : ¥473.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 6.7 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
1,522 In Stock | 1 : ¥473.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
906 In Stock | 1 : ¥473.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 28V | - | - | - | - | - | 3.6 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
64 In Stock | 1 : ¥1,161.95000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | -12V | - | - | - | 10 A | 3 A | 800 mA | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
349 In Stock | 1 : ¥1,191.59000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 24V | 15V | -15V | - | - | 10 A | 2 A | 800 mA | 500 mA | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
101 In Stock | 1 : ¥274.27000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 5.3 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
165 In Stock 477 Factory | 1 : ¥328.29000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.33 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB, CE, cURus, TUV | - | |||
167 In Stock | 1 : ¥360.14000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.3 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | -10°C ~ 70°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
336 In Stock | 1 : ¥550.19000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 6.7 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | - | - | |||
84 In Stock | 1 : ¥550.19000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.4 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | - | - | |||
96 In Stock | 1 : ¥652.48000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 5V | - | - | - | - | - | 16 A | - | - | - | 80W (100W Forced Air) | Medical | 5.9 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB, CE, cUL, NEMKO, UL | - | |||
19 In Stock | 1 : ¥473.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 18V | - | - | - | - | - | 5.5 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
21 In Stock | 1 : ¥1,161.95000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 15V | -15V | - | - | - | 10 A | 3 A | 800 mA | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
5 In Stock | 1 : ¥550.19000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 2.25 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | - | - | |||
5 In Stock | 1 : ¥500.20000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 5.4 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | - | - | |||
5 In Stock | 1 : ¥611.02000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 6.66 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | - | 89% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.01" L x 2.00" W x 1.12" H (101.9mm x 50.8mm x 28.5mm) | CB, CE | - | |||
2 In Stock | 1 : ¥974.86000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 15V | - | - | - | - | 12 A | 3 A | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥473.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 2.1 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,191.59000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 24V | 12V | -12V | - | - | 10 A | 2 A | 800 mA | 500 mA | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥278.46000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 8.3 A | - | - | - | 80W (100W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 87% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB, CE, UKCA, UL | 60335-1; 60601-1; 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥550.19000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.67 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | - | - |