Open Frame AC DC Converters 2 Output 5V 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM100UD22

DigiKey Part Number
ECM100UD22-ND
Manufacturer
Manufacturer Product Number
ECM100UD22
Description
AC/DC CONVERTER 5V 15V 80W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ECM100UD22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
80%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
Voltage - Output 1
5V
Approval Agency
CB, CE
Voltage - Output 2
15V
Standard Number
62368-1
Current - Output 1
12 A
Minimum Load Required
Yes
Current - Output 2
3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
40¥928.10800¥37,124.32
Manufacturers Standard Package