
ECM100UQ44 | |
|---|---|
DigiKey Part Number | 1470-1222-ND |
Manufacturer | |
Manufacturer Product Number | ECM100UQ44 |
Description | AC/DC CNVRTR 5V 24V 15V -15V 80W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 24V 15V -15V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 800 mA |
Mfr | Current - Output 4 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial), Medical |
Part Status Active | Voltage - Isolation 4 kV |
Type Open Frame | Efficiency 80% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Features Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 24V | Size / Dimension 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) |
Voltage - Output 3 15V | Approval Agency CB, CE |
Voltage - Output 4 -15V | Standard Number 62368-1 |
Current - Output 1 10 A | Minimum Load Required Yes |
Current - Output 2 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,260.39000 | ¥1,260.39 |
| 5 | ¥1,222.57000 | ¥6,112.85 |
| 10 | ¥1,184.75800 | ¥11,847.58 |
| 25 | ¥1,134.35560 | ¥28,358.89 |
| 100 | ¥1,058.71600 | ¥105,871.60 |



