Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS100US12

DigiKey Part Number
1470-1270-ND
Manufacturer
Manufacturer Product Number
ECS100US12
Description
AC/DC CONVERTER 12V 80W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
8.3 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,052
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥500.41000¥500.41
5¥485.37200¥2,426.86
10¥470.40000¥4,704.00
25¥450.36640¥11,259.16
100¥420.35400¥42,035.40
Manufacturers Standard Package