MDS-100BPS24 BA | ||
---|---|---|
DigiKey Part Number | 1145-1114-ND | |
Manufacturer | ||
Manufacturer Product Number | MDS-100BPS24 BA | |
Description | AC/DC CONVERTER 24V 80W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MDS-100BPS24 BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | |
Approval Agency | CB Scheme, CE, CQC, EN, UL | |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.27000 | ¥274.27 |
5 | ¥266.23000 | ¥1,331.15 |
10 | ¥258.15900 | ¥2,581.59 |
25 | ¥250.09600 | ¥6,252.40 |
50 | ¥242.02800 | ¥12,101.40 |
100 | ¥233.95980 | ¥23,395.98 |
250 | ¥225.89200 | ¥56,473.00 |