B2P3-VH(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B2P3-VH(LF)(SN)
B2P3-VH(LF)(SN)
B2P3-VH(LF)(SN)

B2P3-VH

DigiKey Part Number
455-2930-ND
Manufacturer
Manufacturer Product Number
B2P3-VH
Description
CONN HEADER VERT 2POS 7.92MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
B2P3-VH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.303" (7.70mm)
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
0.575" (14.60mm)
Insulation Height
0.370" (9.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
7A
Voltage Rating
250V
Mated Stacking Heights
17.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,913
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥1.05800¥10.58
100¥0.89810¥89.81
500¥0.80114¥400.57
1,000¥0.76286¥762.86
5,000¥0.68089¥3,404.45
10,000¥0.64838¥6,483.80
Manufacturers Standard Package