600W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,420 In Stock | 1 : ¥714.21000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 48V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm) | cURus | - | |||
750 In Stock | 1 : ¥937.75000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 12V | - | - | - | - | - | 50 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm) | cURus | - | |||
514 In Stock | 1 : ¥937.75000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm) | cURus | - | |||
147 In Stock | 1 : ¥1,285.42000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 48V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CCC, CE, cURus, TUV | - | |||
272 In Stock | 1 : ¥1,289.20000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CCC, CE, cURus, TUV | - | |||
887 In Stock 20 Factory | 1 : ¥1,516.76000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (215.0mm x 120.0mm x 61.0mm) | CB Scheme, CE, EAC, EN, SIQ, UL | 50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 62368-1; | |||
461 In Stock 28 Factory | 1 : ¥1,549.10000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm) | - | - | |||
103 In Stock 2 Factory | 1 : ¥1,602.79000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 50 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | CE | - | |||
684 In Stock 381 Factory | 1 : ¥1,645.81000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | CE | - | |||
141 In Stock | 1 : ¥1,645.81000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | CE | - | |||
68 In Stock | 1 : ¥2,081.64000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 30V | - | - | - | - | - | 20 A | - | - | - | - | - | 600W | ITE (Commercial) | 3.75 kV | 95.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | - | |||
113 In Stock | 1 : ¥1,857.53000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB, CE, TUV, UL | 62368-1 | |||
124 In Stock | 1 : ¥2,209.30000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial) | 3.75 kV | 95% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | - | |||
60 In Stock | 1 : ¥2,273.74000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | - | |||
79 In Stock | 1 : ¥2,425.86000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | - | |||
42 In Stock | 1 : ¥2,425.86000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 52 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | - | |||
598 In Stock | 1 : ¥2,427.59000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | - | |||
45 In Stock | 1 : ¥2,459.44000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | - | 60601-1; 60950-1; 62368-1 | |||
157 In Stock | 1 : ¥2,658.84000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 16.7 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | CB, CE | 60601-1; 60950-1; 62368-1 | |||
115 In Stock | 1 : ¥2,658.84000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | CB, CE | 60601-1; 60950-1; 62368-1 | |||
113 In Stock | 1 : ¥2,659.17000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 21.4 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | CB, CE | 60601-1; 60950-1; 62368-1 | |||
76 In Stock | 1 : ¥2,717.79000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 120 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 77% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | CE, cURus, TUV | - | |||
51 In Stock | 1 : ¥3,018.49000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 21.4 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, I2C Interface, IP64, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Output | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | CB, CE | 60601-1; 60950-1; 62368-1 | |||
53 In Stock | 1 : ¥4,146.38000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 18 A | - | - | - | - | - | 600W | ITE (Commercial) | - | 84% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
96 In Stock 59 Factory | 1 : ¥5,607.39000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 27 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - |