PMC-24V600W1BA | ||
---|---|---|
DigiKey Part Number | 1145-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | PMC-24V600W1BA | |
Description | AC/DC CONVERTER 24V 600W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PMC-24V600W1BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.72" W x 2.40" H (215.0mm x 120.0mm x 61.0mm) | |
Approval Agency | CB Scheme, CE, EAC, EN, SIQ, UL | |
Standard Number | 50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 62368-1; | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,516.76000 | ¥1,516.76 |
5 | ¥1,469.34200 | ¥7,346.71 |
20 | ¥1,421.94100 | ¥28,438.82 |
40 | ¥1,327.14350 | ¥53,085.74 |