




RWS600B-24 | |
|---|---|
DigiKey Part Number | 285-RWS600B-24-ND |
Manufacturer | |
Manufacturer Product Number | RWS600B-24 |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS600B-24 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 25 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,562.12000 | ¥1,562.12 |
| 10 | ¥1,456.88400 | ¥14,568.84 |
| 25 | ¥1,417.00120 | ¥35,425.03 |
| 50 | ¥1,396.14580 | ¥69,807.29 |




