AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : $248.86000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 24V | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3.75 kV | 95% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | |||
62 In Stock | 1 : $253.57000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 30V | - | - | - | - | 20 A | 600W | ITE (Commercial) | 3.75 kV | 95.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | |||
80 In Stock | 1 : $269.87000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 36V | - | - | - | - | 16.7 A | 601W | ITE (Commercial) | 3.75 kV | 95.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | |||
63 In Stock | 1 : $269.87000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 54V | - | - | - | - | 11.2 A | 605W | ITE (Commercial) | 3.75 kV | 96% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | |||
97 In Stock | 1 : $272.32000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 12V | - | - | - | - | 40 A | 480W | ITE (Commercial) | 3.75 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | |||
91 In Stock | 1 : $269.87000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 42V | - | - | - | - | 14.3 A | 601W | ITE (Commercial) | 3.75 kV | 96% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | |||
18 In Stock | 1 : $251.73000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 48V | - | - | - | - | 12.5 A | 600W | ITE (Commercial) | 3.75 kV | 96% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | |||
10 In Stock | 1 : $269.87000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 15V | - | - | - | - | 36 A | 540W | ITE (Commercial) | 3.75 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : $248.86000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 20V | - | - | - | - | 28 A | 560W | ITE (Commercial) | 3.75 kV | 95% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV |