AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : ¥5,607.39000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 27 A | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | |||
73 In Stock 177 Factory | 1 : ¥5,097.59000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 13 A | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | |||
71 In Stock 10 Factory | 1 : ¥5,097.59000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 53 A | 600W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | |||
39 In Stock 1 Factory | 1 : ¥5,607.39000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | 120 A | 600W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | |||
4 In Stock | 1 : ¥5,607.39000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | 43 A | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | |||
3 In Stock | 1 : ¥5,097.59000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 3.3V | - | - | - | - | 120 A | 600W | ITE (Commercial) | 3 kV | 78% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | |||
5 In Stock 2 Factory | 1 : ¥5,607.39000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 27 A | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm) | CE | |||
5 In Stock | 1 : ¥6,062.03000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 53 A | 600W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm) | CE | |||
3 In Stock | 1 : ¥6,062.03000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 27 A | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm) | CE | |||
3 In Stock | 1 : ¥6,062.03000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 13 A | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm) | CE | |||
1 In Stock | 1 : ¥5,510.93000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | 43 A | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm) | CE |