AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,264 In Stock | 1 : ¥130.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 3.2 A | 77W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
122 In Stock | 1 : ¥137.60000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 2.71 A | 65W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
707 In Stock | 1 : ¥148.35000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 5.42 A | 65W | Medical | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
359 In Stock | 1 : ¥157.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.33 A | 80W | ITE (Commercial) | - | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
882 In Stock | 1 : ¥182.26000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | - | 5.6 A | 84W (120W Forced Air) | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
122 In Stock | 1 : ¥183.24000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 3.2 A | 77W | Household Appliances, Medical | 4 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) | CB, CE, cURus, TUV | - | |||
445 In Stock | 1 : ¥204.59000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 3.5 A | 84W (120W Forced Air) | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
202 In Stock | 1 : ¥219.70000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | 60W | ITE (Commercial) | 4.242 kV | 86% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
2,397 In Stock | 1 : ¥441.28000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 5.9 A | 142W (202W Forced Air) | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
120 In Stock | 1 : ¥120.36000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 2.5 A | 30W | Medical | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
1,848 In Stock | 1 : ¥142.20000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 5 A | 60W | ITE (Commercial), Medical | 4 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
886 In Stock | 1 : ¥205.90000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | 40W | ITE (Commercial) | 4.242 kV | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
594 In Stock | 1 : ¥114.12000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | 65W | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
1,490 In Stock | 1 : ¥119.86000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 1.9 A | 46W | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
33 In Stock | 1 : ¥203.19000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | - | 1.75 A | 84W (120W Forced Air) | Medical | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
30 In Stock | 1 : ¥347.03000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | 60W | Medical | 5.656 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61010-1; 61204-3 |