AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,157 In Stock | 1 : ¥182.25000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | 3.5 A | 84W (120W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
1,312 In Stock | 1 : ¥259.42000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | 7 A | 84W (120W Forced Air) | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) | CB, CE, cURus, TUV | |||
1,180 In Stock | 1 : ¥182.25000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | 5.6 A | 84W (120W Forced Air) | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
1,202 In Stock | 1 : ¥206.55000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | 7 A | 84W (120W Forced Air) | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
775 In Stock | 1 : ¥213.44000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | 3.5 A | 84W (120W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) | CB, CE, cURus, TUV | |||
487 In Stock | 1 : ¥182.25000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | 3.15 A | 85W (122W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
98 In Stock | 1 : ¥262.04000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | 5.6 A | 84W (120W Forced Air) | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) | CB, CE, cURus, TUV | |||
33 In Stock | 1 : ¥203.18000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | 1.75 A | 84W (120W Forced Air) | Medical | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
19 In Stock | 1 : ¥231.18000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | 1.75 A | 84W (120W Forced Air) | Medical | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥231.18000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | 3.15 A | 85W (122W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) | CB, CE, cURus, TUV |