RPS-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-45-24

DigiKey Part Number
1866-4068-ND
Manufacturer
Manufacturer Product Number
RPS-45-24
Description
AC/DC CONVERTER 24V 46W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.9 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,225
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.73000¥120.73
5¥114.94600¥574.73
10¥109.98400¥1,099.84
25¥106.67600¥2,666.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.