CFM40S240 | |
---|---|
DigiKey Part Number | 2034-3676-ND |
Manufacturer | |
Manufacturer Product Number | CFM40S240 |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM40S240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.90000 | ¥205.90 |
5 | ¥199.87800 | ¥999.39 |
10 | ¥193.81900 | ¥1,938.19 |
25 | ¥187.76320 | ¥4,694.08 |
50 | ¥181.70760 | ¥9,085.38 |
100 | ¥175.65030 | ¥17,565.03 |
250 | ¥169.59368 | ¥42,398.42 |
500 | ¥164.00572 | ¥82,002.86 |