Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-040APS12 BA

DigiKey Part Number
1145-1003-ND
Manufacturer
Manufacturer Product Number
MDS-040APS12 BA
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MDS-040APS12 BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
84%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Features
Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CE, EN, UL
Voltage - Output 1
12V
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Current - Output 1
3.3 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,019
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.71000¥146.71
5¥139.69600¥698.48
10¥136.79400¥1,367.94
25¥133.05120¥3,326.28
50¥130.28560¥6,514.28
100¥127.57880¥12,757.88
250¥124.08632¥31,021.58
500¥122.31324¥61,156.62
Manufacturers Standard Package