1000W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320 In Stock | 1 : ¥1,618.47000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 41.7 A | - | - | - | - | - | 1000W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm) | cURus | - | |||
768 In Stock | 1 : ¥2,241.97000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 21 A | - | - | - | - | - | 1000W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
137 In Stock 651 Factory | 1 : ¥2,625.27000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 12V | - | - | - | - | - | 84 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.25" L x 5.00" W x 1.60" H (209.6mm x 127.0mm x 40.6mm) | CCC, CE, cURus | - | |||
782 In Stock | 1 : ¥2,656.22000 Bulk | Bulk | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 42 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.25" L x 5.00" W x 1.60" H (209.6mm x 127.0mm x 40.6mm) | CCC, CE, cURus | - | |||
33 In Stock | 1 : ¥3,080.25000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 340 VDC | 24V | - | - | - | - | - | 42 A | - | - | - | - | - | 1000W | ITE (Commercial) | 4 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 7.80" L x 5.00" W x 2.48" H (198.0mm x 127.0mm x 63.0mm) | CE | - | |||
298 In Stock | 1 : ¥4,040.64000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | - | - | - | - | - | 1000W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | 62368-1 | |||
36 In Stock | 1 : ¥5,517.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | - | 29 A | - | - | - | - | - | 1000W | Medical | 4 kV | 86% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | - | |||
70 In Stock 39 Factory | 1 : ¥6,062.03000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 265 VAC, 120 ~ 360 VDC | 48V | - | - | - | - | - | 21 A | - | - | - | - | - | 1000W | ITE (Commercial) | 3 kV | 88% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.42" L x 5.00" W x 1.61" H (290.0mm x 127.0mm x 41.0mm) | CE | - | |||
27 In Stock | 1 : ¥5,241.01000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 21 A | - | - | - | - | - | 1000W | Medical | 4 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | - | |||
31 In Stock 10 Factory | 1 : ¥11,689.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 46 A | - | - | - | - | - | 1000W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) | CE | - | |||
81 In Stock | 1 : ¥1,618.47000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 12V | - | - | - | - | - | 83.3 A | - | - | - | - | - | 1000W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 60°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm) | cURus | - | |||
29 In Stock | 1 : ¥3,034.50000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 42 A | - | - | - | - | - | 1000W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
32 In Stock | 1 : ¥3,053.14000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 41.7 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BMSI, CB, CCC, cCSAus, CE, TUV | - | |||
263 In Stock 21 Factory | 1 : ¥3,388.24000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 340 VDC | 48V | - | - | - | - | - | 21 A | - | - | - | - | - | 1000W | ITE (Commercial) | 4 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 7.80" L x 5.00" W x 2.48" H (198.0mm x 127.0mm x 63.0mm) | CE | - | |||
51 In Stock | 1 : ¥5,517.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 3.3V | - | - | - | - | - | 200 A | - | - | - | - | - | 1000W | Medical | 4 kV | 77% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | - | |||
31 In Stock 21 Factory | 1 : ¥6,062.03000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 265 VAC, 120 ~ 360 VDC | 12V | - | - | - | - | - | 72 A | - | - | - | - | - | 1000W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.42" L x 5.00" W x 1.61" H (290.0mm x 127.0mm x 41.0mm) | CE | - | |||
28 In Stock | 1 : ¥3,034.50000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 21 A | - | - | - | - | - | 1000W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
46 In Stock | 1 : ¥4,269.76000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 41.6 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm) | CSA, EN, IEC, UL | 60601-1; 62368-1 | |||
29 In Stock | 1 : ¥4,040.64000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | - | - | - | - | - | 1000W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | 62368-1 | |||
85 In Stock | 1 : ¥5,799.33000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 41.6 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm) | CSA, EN, IEC, UL | 60601-1; 62368-1 | |||
28 In Stock | 1 : ¥7,121.86000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 44 A | - | - | - | - | - | 1000W | ITE (Commercial) | - | 86% | - | DC Input Capable, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) | CE, cURus, TUV | - | |||
40 In Stock | 1 : ¥2,302.72000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 24V | - | - | - | - | - | 41.67 A | - | - | - | - | - | 1000W | ITE (Commercial) | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | 62368-1 | |||
45 In Stock | 1 : ¥2,976.96000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 48V | - | - | - | - | - | 20.83 A | - | - | - | - | - | 1000W | ITE (Commercial) | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | 62368-1 | |||
40 In Stock | 1 : ¥3,183.42000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 20.8 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BMSI, CB, CCC, cCSAus, CE, TUV | - | |||
41 In Stock | 1 : ¥3,274.63000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 48V | - | - | - | - | - | 20.83 A | - | - | - | - | - | 1000W | Medical | 4.245 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | - |