AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock 10 Factory | 1 : ¥11,689.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 46 A | 1000W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) | CE | |||
21 In Stock 10 Factory | 1 : ¥11,689.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 28 A | 1000W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) | CE | |||
1 In Stock | 1 : ¥10,626.92000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 88 A | 1000W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) | CE | |||
1 In Stock | 1 : ¥11,689.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | 200 A | 1000W | ITE (Commercial) | 3 kV | 78% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥11,689.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 29.3 A | 1000W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥11,689.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | 70 A | 1000W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥11,689.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 3V | - | - | - | - | 200 A | 1000W | ITE (Commercial) | 3 kV | 73% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥11,689.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 6V | - | - | - | - | 167 A | 1000W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥11,689.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 60V | - | - | - | - | 18 A | 1000W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥11,689.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 7V | - | - | - | - | 134 A | 1000W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) | CE |