

SHP1000PS24 | |
|---|---|
DigiKey Part Number | 1470-2223-ND |
Manufacturer | |
Manufacturer Product Number | SHP1000PS24 |
Description | AC/DC CONVERTER 24V 1000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SHP1000PS24 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 50 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,274.00000 | ¥4,274.00 |
| 5 | ¥4,145.78600 | ¥20,728.93 |
| 10 | ¥3,826.31000 | ¥38,263.10 |
| 25 | ¥3,663.44200 | ¥91,586.05 |
| 100 | ¥3,419.23230 | ¥341,923.23 |


