IMA-S1000-24-YYPLI | ||
---|---|---|
DigiKey Part Number | 1145-1207-ND | |
Manufacturer | ||
Manufacturer Product Number | IMA-S1000-24-YYPLI | |
Description | AC/DC CONVERTER 24V 1000W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 275 VAC, 120 ~ 300 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 275 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 42 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.25" L x 5.00" W x 1.60" H (209.6mm x 127.0mm x 40.6mm) | |
Approval Agency | CCC, CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,656.22000 | ¥2,656.22 |
5 | ¥2,573.17000 | ¥12,865.85 |
10 | ¥2,490.16600 | ¥24,901.66 |
25 | ¥2,407.16120 | ¥60,179.03 |