3-6609952-7 | ||
---|---|---|
DigiKey Part Number | 3-6609952-7-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-6609952-7 | |
Description | PWR ENT MOD RCPT IEC320-C14 PNL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-6609952-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 120VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | Shielded | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.57000 | ¥276.57 |
16 | ¥242.18063 | ¥3,874.89 |
32 | ¥231.71656 | ¥7,414.93 |
64 | ¥224.24219 | ¥14,351.50 |
112 | ¥216.76705 | ¥24,277.91 |
256 | ¥204.80781 | ¥52,430.80 |