CY8CKIT-028-SENSE | ||
---|---|---|
DigiKey Part Number | 448-CY8CKIT-028-SENSE-ND | |
Manufacturer | ||
Manufacturer Product Number | CY8CKIT-028-SENSE | |
Description | IOT SENSE EXPANSION KIT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | CY8CKIT Accelerometer, Gyroscope, Magnetometer, Microphone, Pressure, Temperature Sensor Arduino Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer, Microphone, Pressure, Temperature | |
Utilized IC / Part | CY8CKIT | |
Contents | Board(s) | |
Suggested Programming Environment | ModusToolbox | |
Interconnect System | Arduino R3 Shield | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.29000 | ¥505.29 |