AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥5,517.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 22 A | 1056W | Medical | 4 kV | 86% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | |||
51 In Stock | 1 : ¥5,517.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 3.3V | - | - | - | - | - | 200 A | 1000W | Medical | 4 kV | 77% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | |||
28 In Stock | 1 : ¥5,517.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | - | 29 A | 1000W | Medical | 4 kV | 86% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | |||
6 In Stock | 1 : ¥5,517.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 70 A | 1000W | Medical | 4 kV | 84% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | |||
6 In Stock | 1 : ¥5,517.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 88 A | 1000W | Medical | 4 kV | 84% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥5,016.32000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 44 A | 1056W | Medical | 4 kV | 86% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥5,517.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 60V | - | - | - | - | - | 17 A | 1020W | Medical | 4 kV | 86% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥5,517.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 200 A | 1000W | Medical | 4 kV | 81% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥6,769.26000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | - | 29 A | 1044W | ITE (Commercial) | 4 kV | 86% | -20°C ~ 74°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) | CE |