Z8674312PSG | |
---|---|
DigiKey Part Number | 269-3941-ND |
Manufacturer | |
Manufacturer Product Number | Z8674312PSG |
Description | IC MCU 8BIT 8KB OTP 40DIP |
Customer Reference | |
Detailed Description | Z8 Z8® Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) OTP |
Datasheet | Datasheet |
EDA/CAD Models | Z8674312PSG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | Z8 | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | EBI/EMI | |
Peripherals | POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 236 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.620", 15.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,490 | ¥67.70954 | ¥100,887.21 |