PA40-44-33-DP-PP | |
---|---|
DigiKey Part Number | 309-1030-ND |
Manufacturer | |
Manufacturer Product Number | PA40-44-33-DP-PP |
Description | ADAPTER 40-DIP TO 44-PLCC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Z86C(E)21, 40, 43, 743, 44, 45, 46, 61 - Socket Module - DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - DIP | |
For Use With/Related Products | Z86C(E)21, 40, 43, 743, 44, 45, 46, 61 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥872.24000 | ¥872.24 |