PA40-44-33-DP | |
---|---|
DigiKey Part Number | 309-1029-ND |
Manufacturer | |
Manufacturer Product Number | PA40-44-33-DP |
Description | ADAPTER 40-DIP ZIF TO 44-PLCC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Z86C(E)40, 43, 743, 44, 45, 46 - ZIF Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | ZIF Socket | |
For Use With/Related Products | Z86C(E)40, 43, 743, 44, 45, 46 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,011.87000 | ¥1,011.87 |