PA40DP-44QF-34 | |
---|---|
DigiKey Part Number | 309-1033-ND |
Manufacturer | |
Manufacturer Product Number | PA40DP-44QF-34 |
Description | ADAPTER 40-DIP TO 44-QFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC16C64A, 65A(B), 67, 662, 74A(B), 774, 77, F874, F877 - Socket Module - DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - DIP | |
For Use With/Related Products | PIC16C64A, 65A(B), 67, 662, 74A(B), 774, 77, F874, F877 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,884.17000 | ¥1,884.17 |