CC0402KRX7R9BB103 | ||
---|---|---|
DigiKey Part Number | 311-1349-2-ND - Tape & Reel (TR) 311-1349-1-ND - Cut Tape (CT) 311-1349-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0402KRX7R9BB103 | |
Description | CAP CER 10000PF 50V X7R 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0402KRX7R9BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.12200 | ¥1.22 |
50 | ¥0.07160 | ¥3.58 |
100 | ¥0.05610 | ¥5.61 |
500 | ¥0.04194 | ¥20.97 |
1,000 | ¥0.03301 | ¥33.01 |
2,500 | ¥0.02998 | ¥74.95 |
5,000 | ¥0.02758 | ¥137.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02518 | ¥251.80 |
20,000 | ¥0.02398 | ¥479.60 |
30,000 | ¥0.02278 | ¥683.40 |
50,000 | ¥0.02038 | ¥1,019.00 |
100,000 | ¥0.01648 | ¥1,648.00 |
250,000 | ¥0.01499 | ¥3,747.50 |