UMK105B7103KV-F | ||
---|---|---|
DigiKey Part Number | 587-2238-2-ND - Tape & Reel (TR) 587-2238-1-ND - Cut Tape (CT) 587-2238-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UMK105B7103KV-F | |
Description | CAP CER 10000PF 50V X7R 0402 | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | UMK105B7103KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14800 | ¥1.48 |
50 | ¥0.08540 | ¥4.27 |
100 | ¥0.06570 | ¥6.57 |
500 | ¥0.04926 | ¥24.63 |
1,000 | ¥0.03875 | ¥38.75 |
2,500 | ¥0.03524 | ¥88.10 |
5,000 | ¥0.03243 | ¥162.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02960 | ¥296.00 |
20,000 | ¥0.02819 | ¥563.80 |
30,000 | ¥0.02678 | ¥803.40 |
50,000 | ¥0.02396 | ¥1,198.00 |
100,000 | ¥0.01938 | ¥1,938.00 |
250,000 | ¥0.01762 | ¥4,405.00 |