CC0402KPX7R9BB103 | ||
---|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB103TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB103CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB103DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0402KPX7R9BB103 | |
Description | CAP CER 10000PF 50V X7R 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0402KPX7R9BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.12300 | ¥1.23 |
50 | ¥0.07220 | ¥3.61 |
100 | ¥0.05660 | ¥5.66 |
500 | ¥0.04236 | ¥21.18 |
1,000 | ¥0.03333 | ¥33.33 |
2,500 | ¥0.03028 | ¥75.70 |
5,000 | ¥0.02785 | ¥139.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥0.02058 | ¥1,029.00 |
100,000 | ¥0.01665 | ¥1,665.00 |
150,000 | ¥0.01610 | ¥2,415.00 |
250,000 | ¥0.01513 | ¥3,782.50 |