TDCF500W103K1GV001T | ||
---|---|---|
DigiKey Part Number | 709-TDCF500W103K1GV001TTR-ND - Tape & Reel (TR) 709-TDCF500W103K1GV001TCT-ND - Cut Tape (CT) 709-TDCF500W103K1GV001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDCF500W103K1GV001T | |
Description | CAP CER 10000PF 50V X7R 0402 | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TDCF500W103K1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.78100 | ¥17.81 |
50 | ¥1.31340 | ¥65.67 |
100 | ¥1.06890 | ¥106.89 |
500 | ¥0.84392 | ¥421.96 |
1,000 | ¥0.71274 | ¥712.74 |
2,500 | ¥0.67520 | ¥1,688.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90,000 | ¥0.26798 | ¥24,118.20 |