Photo VCB60_cutout_0921_disty
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCB60US24

DigiKey Part Number
1470-VCB60US24-ND
Manufacturer
Manufacturer Product Number
VCB60US24
Description
AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VCB60US24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-10°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)
Approval Agency
CB, CE, UKCA, UL
Standard Number
60335-1; 60950-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.49000¥119.49
5¥115.90800¥579.54
10¥112.32400¥1,123.24
25¥107.54440¥2,688.61
100¥100.37540¥10,037.54
Manufacturers Standard Package