
LCE80PS20 | |
|---|---|
DigiKey Part Number | 1470-LCE80PS20-ND |
Manufacturer | |
Manufacturer Product Number | LCE80PS20 |
Description | AC/DC CONVERTER 20V 80W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 20V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LCE80PS20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 20V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88.3% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥311.53000 | ¥311.53 |
| 5 | ¥302.17800 | ¥1,510.89 |
| 10 | ¥292.83000 | ¥2,928.30 |
| 25 | ¥280.38840 | ¥7,009.71 |
| 100 | ¥261.69180 | ¥26,169.18 |






