osram-dam-15152087_OSCONIQ_S_5050_-_GW_Q9LR3x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
osram-dam-15152087_OSCONIQ_S_5050_-_GW_Q9LR3x
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR34.PM-M5N3-XX53-1-45-R18

DigiKey Part Number
475-GWQ9LR34.PM-M5N3-XX53-1-45-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR34.PM-M5N3-XX53-1-45-R18CT-ND - Cut Tape (CT)
475-GWQ9LR34.PM-M5N3-XX53-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR34.PM-M5N3-XX53-1-45-R18
Description
LED OSCONIQ COOL WHT 5000K 2020
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Cool 5000K 22.1V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
265lm (220lm ~ 310lm)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22.1V
Lumens/Watt @ Current - Test
266 lm/W
CRI (Color Rendering Index)
70
Current - Max
265mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,309
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥6.61600¥66.16
100¥4.91370¥491.37
500¥4.15822¥2,079.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.78416¥5,676.24
3,000¥3.59377¥10,781.31
4,500¥3.49620¥15,732.90
7,500¥3.38606¥25,395.45
10,500¥3.32058¥34,866.09
15,000¥3.25673¥48,850.95
Manufacturers Standard Package