824015043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824015043

DigiKey Part Number
732-824015043TR-ND - Tape & Reel (TR)
732-824015043CT-ND - Cut Tape (CT)
732-824015043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824015043
Description
TVS DIODE 3.3VWM 10VC SOT236
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
824015043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,263
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
50¥6.58240¥329.12
100¥6.16900¥616.90
250¥5.62324¥1,405.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.65157¥13,954.71
Manufacturers Standard Package