782631331 | |
---|---|
DigiKey Part Number | 732-6694-2-ND - Tape & Reel (TR) 732-6694-1-ND - Cut Tape (CT) 732-6694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782631331 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782631331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
50 | ¥1.92960 | ¥96.48 |
100 | ¥1.70870 | ¥170.87 |
500 | ¥1.57264 | ¥786.32 |
1,000 | ¥1.41963 | ¥1,419.63 |
2,000 | ¥1.32613 | ¥2,652.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.76507 | ¥3,060.28 |