V0402MHS03NR | |
---|---|
DigiKey Part Number | F2265TR-ND - Tape & Reel (TR) F2265CT-ND - Cut Tape (CT) F2265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V0402MHS03NR |
Description | VARISTOR 135V 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 42 V | |
Energy | 0.005J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥1.93760 | ¥48.44 |
100 | ¥1.54910 | ¥154.91 |
250 | ¥1.43828 | ¥359.57 |
500 | ¥1.21696 | ¥608.48 |
1,000 | ¥0.97379 | ¥973.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.97383 | ¥9,738.30 |