Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





2380-6121TG | |
|---|---|
DigiKey Part Number | 2380-6121TG-ND |
Manufacturer | |
Manufacturer Product Number | 2380-6121TG |
Description | CONN HEADER VERT 80POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2380-6121TG Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010879805 | Molex | 0 | 0010879805-ND | ¥68.29153 | Direct |
| HTSW-140-07-FM-D | Samtec Inc. | 0 | HTSW-140-07-FM-D-ND | ¥38.37000 | Similar |
| HTSW-140-08-F-D | Samtec Inc. | 360 | HTSW-140-08-F-D-ND | ¥35.56000 | Similar |
| HTSW-140-09-L-D | Samtec Inc. | 0 | HTSW-140-09-L-D-ND | ¥44.24000 | Similar |
| HTSW-140-13-T-D | Samtec Inc. | 0 | HTSW-140-13-T-D-ND | ¥39.12000 | Similar |













