BAS16GWJ | ||
---|---|---|
DigiKey Part Number | 1727-7320-2-ND - Tape & Reel (TR) 1727-7320-1-ND - Cut Tape (CT) 1727-7320-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS16GWJ | |
Description | DIODE GEN PURP 100V 215MA SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 215mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.45840 | ¥229.20 |
1,000 | ¥0.31836 | ¥318.36 |
2,000 | ¥0.26373 | ¥527.46 |
5,000 | ¥0.24940 | ¥1,247.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21226 | ¥2,122.60 |
30,000 | ¥0.19634 | ¥5,890.20 |
50,000 | ¥0.16981 | ¥8,490.50 |
100,000 | ¥0.15920 | ¥15,920.00 |
250,000 | ¥0.14115 | ¥35,287.50 |