7443557560 | ||
---|---|---|
DigiKey Part Number | 732-3799-2-ND - Tape & Reel (TR) 732-3799-1-ND - Cut Tape (CT) 732-3799-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7443557560 | |
Description | FIXED IND 5.6UH 25A 2.82MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 25 A 2.82mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 7443557560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.82mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥47.12200 | ¥471.22 |
50 | ¥41.70340 | ¥2,085.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥39.89740 | ¥5,984.61 |
300 | ¥36.28530 | ¥10,885.59 |