
TPS3809L30DBVT | |
|---|---|
DigiKey Part Number | 296-2632-2-ND - Tape & Reel (TR) 296-2632-1-ND - Cut Tape (CT) 296-2632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809L30DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809L30DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.52500 | ¥65.25 |
| 25 | ¥5.89120 | ¥147.28 |
| 100 | ¥5.19980 | ¥519.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.13936 | ¥1,034.84 |
| 500 | ¥3.97016 | ¥1,985.08 |
| 750 | ¥3.88543 | ¥2,914.07 |
| 1,250 | ¥3.83775 | ¥4,797.19 |




