


LT3797IUKG#PBF | |
|---|---|
DigiKey Part Number | LT3797IUKG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3797IUKG#PBF |
Description | IC LED DRIVER CTRLR PWM 52QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT3797IUKG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN, 47 Leads, Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.94000 | ¥132.94 |
| 10 | ¥92.84400 | ¥928.44 |
| 45 | ¥76.86689 | ¥3,459.01 |
| 135 | ¥70.46926 | ¥9,513.35 |





