TPS3809J25DBVT | ||
---|---|---|
DigiKey Part Number | 296-2630-2-ND - Tape & Reel (TR) 296-2630-1-ND - Cut Tape (CT) 296-2630-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3809J25DBVT | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3809J25DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.41000 | ¥10.41 |
10 | ¥9.30100 | ¥93.01 |
25 | ¥8.82920 | ¥220.73 |
100 | ¥7.25180 | ¥725.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.77900 | ¥1,694.75 |
500 | ¥5.99088 | ¥2,995.44 |
1,250 | ¥4.72962 | ¥5,912.02 |
2,500 | ¥4.41431 | ¥11,035.78 |
6,250 | ¥4.19359 | ¥26,209.94 |
12,500 | ¥4.03594 | ¥50,449.25 |