PESD5V0F1BLZ | ||
---|---|---|
DigiKey Part Number | 1727-PESD5V0F1BLZTR-ND - Tape & Reel (TR) 1727-PESD5V0F1BLZCT-ND - Cut Tape (CT) 1727-PESD5V0F1BLZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0F1BLZ | |
Description | PESD5V0F1BL/SOD882/SOD2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥1.68324 | ¥841.62 |
1,000 | ¥1.36809 | ¥1,368.09 |
2,000 | ¥1.22299 | ¥2,445.98 |
5,000 | ¥1.16080 | ¥5,804.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43779 | ¥4,377.90 |
30,000 | ¥0.42958 | ¥12,887.40 |
50,000 | ¥0.35570 | ¥17,785.00 |