230016003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
230016003
230016003
230016003

230016003

DigiKey Part Number
732-3797-ND
Manufacturer
Manufacturer Product Number
230016003
Description
CONN DSUB ADAPTER DB9F DB9M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
230016003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Filter, Grounding Indents
Shielding
Unshielded
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
3 pcs - 1 Connector, 2 Jack Screws
Voltage Rating
100 V
Current Rating (Amps)
5 A
Housing Color
Red
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥185.32000¥185.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.